1-640384-5
15P MTA156 HDR ASSY STR RND SN
Enhance your power circuit connections with the MTA 156 series PCB mount header. Featuring a rugged Polyester - GF housing in a natural color, this connector boasts a single row design with 15 pin contacts for efficient power transmission. With a contact pitch of 3.96mm and a current rating of 7A at 600V AC, it ensures reliable performance in demanding environments. The contact pins are made of durable Copper Alloy with Tin plating for enhanced conductivity. Operating within a wide temperature range of -55 to 105°C, this connector is ideal for various power applications. UL 94V-0 certified for safety, it meets international standards for flammability. Whether you're assembling appliances or industrial equipment, this PCB header is a dependable choice. Enjoy easy installation with its through-hole solder termination method and vertical mount orientation. With RoHS compliance and agency certifications from UL and CSA, you can trust in the quality and reliability of this connector. Elevate your power connections with the MTA 156 series PCB mount header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640384-5 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 7 A |
Number of Positions: | 15 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Contact Layout: | Inline |
Connector Length: | 2.496 in, 63.4 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Round |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | 10.16 mm, .4 in |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640384-5 |
SKU: | AMP1-640384-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |