1-640250-5
15P SL156 HSG W/LCK RAMP NATL
Enhance your power and signal connections with our SL-156 series receptacle connector. Designed for seamless integration, this connector features a housing made of durable Nylon - GF in a natural color. With 15 gold-plated contacts in a single row, it ensures reliable performance for a variety of applications. The cable mount design allows for easy installation, while the crimp termination method provides secure connectivity. Operating temperature ranges from -55 to 105 °C, making it suitable for use in a wide range of environments. With UL 94V-0 flammability standard compliance and RoHS certification, you can trust in its quality and safety. Perfect for appliances and other electronic devices, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640250-5 |
Color: | Natural |
Series: | SL-156 |
Amperage: | 6.5 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 6.35 |
Overall Length: | 2.34 |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 15 |
Housing Color: | Natural |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 6.35 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2047 |
Wire Size: | .051 - .823 mm², 30 - 18 AWG |
Contact Layout: | Inline |
Connector Length: | 2.34 in |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Housing Configuration: | Left End Open |
Housing Style: | Standard |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640250-5 |
SKU: | AMP1-640250-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/27/2013 | REMOVING ALTERNATE MATERIAL FROM PRODUCT DWG. |
Download |