1-640385-9

Heilind Number:AMP1-640385-9
Manufacturer:TE Connectivity
Manufacturer Number:1-640385-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

19P MTA156 HDR ASSY SQ R/A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640385-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:19
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:2.028 in, 51.51 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.39 in, 9.91 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-640385-9
SKU:AMP1-640385-9

Detailed Description

Introducing the MTA 156 Series PCB Mount Header, designed for power applications with a pitch of 3.96mm. This unshrouded connector features 19 square pin contacts made of copper alloy with Tin plating, ensuring reliable performance at 600V AC and 7A. Its Polyester-GF housing in a natural color meets UL 94V-0 flammability standards, suitable for a wide temperature range from -55 to 105°C. With a right-angle mount orientation and through-hole solder termination method, it offers easy installation on printed circuit boards. This package includes 250 units, ideal for appliances and other electronic devices, with certifications from CSA and UL for quality assurance. RoHS compliant for environmental responsibility, it's a dependable choice for wire-to-board connections in various applications.