4-640426-9
19P MTA156 CONN ASSY 18AWG ORA
Easily connect power wires with this MTA 156 Connector Assembly, ideal for appliances. Featuring a single row of 19 female contacts with IDC termination, it ensures secure and efficient cable mounting. With a durable Nylon 6/6 housing in vibrant orange, it meets CSA and UL standards for reliable performance. The tin-plated contacts accommodate 18 AWG stranded wires, offering a high current rating of 7A at 600V AC. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various applications. Its compact design, measuring 75.29mm in length and 9.02mm in width, makes it easy to integrate into wire-to-board setups. RoHS compliant and featuring UL 94V-2 flammability rating, it guarantees safety and environmental responsibility. Packaged in a box and carton with 125 units, it's convenient for bulk installations. Upgrade your connectivity solutions with this high-quality MTA 156 Connector Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-640426-9 |
Series: | MTA 156 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 125 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 19 |
Housing Color: | Orange |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 18 AWG, .8 - .9 mm² |
Contact Layout: | Inline |
Connector Length: | 2.964 in, 75.29 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .355 in, 9.02 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 19 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 4-640426-9 |
SKU: | AMP4-640426-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |