4-640428-9
19P MTA156 CONN ASSY 22AWG RED
Elevate your connectivity with our MTA 156 Connector Assembly, combining reliability and functionality for a seamless signal transmission experience. Designed with a single row housing made of durable Nylon 6/6 in a striking red color, this receptacle connector features insulation displacement crimp termination for easy and secure cable mounting. With CSA and UL standards met, rest assured of its quality and safety. Each package includes 125 units, ideal for various signal circuit applications. The female contact type, along with tin plating, ensures efficient electrical conductivity, while the 3.96mm pitch accommodates 19 positions. Operating at a voltage of 600V AC and an amperage of 7A, this connector is suitable for a wide range of appliances. Its compact design, with a height of 18.42mm and width of 9.02mm, makes it versatile for different wire-to-board setups. RoHS compliant and featuring a locking lance contact retention type, this connector guarantees both environmental responsibility and secure mating. Upgrade your connectivity solutions with this essential component for electronics and electrical systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-640428-9 |
Series: | MTA 156 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Plating: | Tin |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Female |
Shape: | Rectangular |
Package Quantity: | 125 |
Cable Type: | Stranded |
Connection Type: | Connector Assembly |
Contact Amperage: | 7 A |
Number of Positions: | 19 |
Housing Color: | Red |
GPL: | 103 |
Mating Retention Type: | Locking Ramp |
Packaging: | Box & Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Connector Height: | 18.42 mm, .725 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1524 |
Wire Size: | 22 AWG, .3 - .4 mm² |
Contact Layout: | Inline |
Connector Length: | 2.964 in, 75.29 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Connector Width: | .355 in, 9.02 mm |
Mating Retention: | With |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 19 |
Panel Gasket: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 4-640428-9 |
SKU: | AMP4-640428-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |