1-640389-2

12P MTA156 HDR ASSY SQ R/A F/L

Enhance power connectivity with this MTA 156 series header connector, designed for reliable board mount installation. Meeting CSA and UL standards, it ensures safety and quality in power applications. Featuring 12 contact positions with tab terminals, this connector offers secure and efficient power transmission. The polyester housing in natural color, along with tin-plated copper alloy contacts, guarantees durability and high performance. With a voltage rating of 600V AC and a current capacity of 7A, it is suitable for various power-intensive tasks. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), it is ideal for demanding environments. Its right-angle mount orientation and friction lock mating retention provide ease of use and stability. With 500 units in a package, it is perfect for bulk installations in appliances and other power systems. RoHS compliant and featuring UL 94V-0 flammability rating, it meets international safety and environmental standards. Whether for industrial machinery or consumer electronics, this header connector is a dependable choice for power transmission on printed circuit boards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640389-2
Series:MTA 156
Housing Material:Polyester
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.79 mm, .425 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:12
Contact Layout:Inline
Connector Length:1.872 in, 47.55 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Right Angle Bending Side:Front
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-640389-2
SKU:AMP1-640389-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: