1-640389-9
19P MTA156 HDR ASSY SQ R/A F/L
Introducing the MTA 156 series, a versatile PCB connector designed for power circuit applications. With a single row housing made of durable polyester in a natural color, it offers reliable performance in a range of environments. Featuring a 3.96mm pitch and 19 pin positions, this board mount connector is ideal for wire-to-board connections. The contact pins, made of copper alloy with tin plating, ensure efficient power transfer with a maximum voltage of 600V AC and a current rating of 7A. Operating in a wide temperature range from -55 to 105°C, it meets UL 94V-0 flammability standards. The right-angle mount orientation and inline contact layout provide flexibility in PCB design. With LR7189 and E28476 certifications, this connector guarantees quality and compliance. RoHS compliant and suitable for various appliances, it is a reliable solution for your power connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640389-9 |
Series: | MTA 156 |
Housing Material: | Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 250 |
Contact Amperage: | 7 A |
Number of Positions: | 19 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Contact Layout: | Inline |
Connector Length: | 2.652 in, 67.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | 10.16 mm, .4 in |
Contact Retention: | Without |
Right Angle Bending Side: | Front |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640389-9 |
SKU: | AMP1-640389-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |