1-643464-2

07P MTA156 HDR ASSY W/O#2,4,5

Elevate your power connectivity with this MTA 156 series board mount connector, designed for seamless integration in your PCB assembly. With a durable housing made of polyester and glass fiber, it offers reliable performance in a natural color finish. Featuring a single row of 7 contact positions, each capable of handling up to 7A at 600V AC, it ensures efficient power transmission. The contact pins, made of copper alloy with tin plating, guarantee optimal conductivity while meeting UL 94V-0 flammability standards. With a pitch of 3.96mm, it's suitable for various power applications. Operating in a wide temperature range from -55 to 105°C, it's ideal for demanding environments. The connector, measuring 27.74mm in length and 10.8mm in height, is suitable for wire-to-board installations. Certified by CSA and UL for quality assurance, it complies with RoHS standards for environmental responsibility. Perfect for appliances and other power-intensive devices, this connector ensures secure and efficient power transfer in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-643464-2
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:3000
Contact Amperage:7 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:4
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:27.74 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Position Locations Omitted:2, 4, 5
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Number of Blocked Positions:3
Material Flammability Standard:UL 94V-0
Part Aliases:1-643464-2
SKU:AMP1-643464-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: