1-644751-5

15P MTA156 HDR ASSY R/A

Enhance your power circuit connections with our MTA 156 series board mount header. Featuring a durable polyester housing with UL 94V-0 flammability standard, this connector is designed for reliability. With a contact layout of 15 inline square pins, it provides secure and efficient power transmission. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. The contact material is copper alloy with Tin plating for optimal conductivity, while the termination method is through-hole solder for easy installation. Certified by CSA and UL agencies, it meets quality and safety standards. RoHS compliant, it is also environmentally friendly. Perfect for appliances and other power applications, this connector ensures a stable and durable connection to your printed circuit board.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-644751-5
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:15
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:2.496 in, 63.4 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.39 in, 9.91 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-644751-5
SKU:AMP1-644751-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: