1-644753-9

Heilind Number:AMP1-644753-9
Manufacturer:TE Connectivity
Manufacturer Number:1-644753-9
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

19P MTA156 HDR ASSY RN STR F/L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-644753-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:19
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.34 mm, .525 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-644753-9
SKU:AMP1-644753-9

Detailed Description

Enhance your power connections with our MTA 156 series single-row connector, designed for efficient board mounting in various applications. Featuring durable polyester housing with UL 94V-0 flammability standard, this connector ensures safety and reliability. Its copper alloy pins, plated with tin for optimal conductivity, can handle up to 7A of current at 600V AC. With 19 positions on a 3.96mm pitch, it offers ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -55 to 105°C, this connector is ideal for demanding environments. Its solder termination method and vertical orientation simplify installation on PCBs, while the round contact shape ensures secure mating. Certified by CSA and UL agencies for quality assurance, this RoHS-compliant connector is perfect for appliances and other power circuit applications. Upgrade your connection solutions with this high-performance PCB mount header.