Enhance your power and signal connectivity with our II+ PIN featuring a durable brass construction and tin strip plating. Ideal for 18-16 AWG discrete wire applications, this contact ensures reliable performance in industrial settings, with a current rating of 13 A and operating temperatures ranging from -55 to 90°C (-67 to 194°F). Its crimp termination method and wire insulation support make installation a breeze, while the contact retention feature guarantees secure connections. RoHS compliant and designed for efficiency, this contact is a must-have for your power connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66098-9
Series:AMP Type III+
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Brass
Contact Size:16
Contact Type:Pin
Package Quantity:4000
Cable Type:Discrete Wire
Contact Amperage:13 A
Termination Type:Crimp
GPL:230
Packaging:Reel
Operating Temperature Range:-55 - 90 °C, -67 - 194 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5022
Wire Size:16 - 18 AWG, .8 - 1.4 mm²
Contact Termination Plating:Tin
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.08 - .1 in, 2.03 - 2.54 mm
Contact Retention:With
Test Current:13 A
Contact Retention Type in Housing:Crimp Snap-In
Contact Product Type:Contact
Mating Pin Diameter:.062 in, 1.57 mm
Part Aliases:1-66098-9
SKU:AMP1-66098-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download