1-66103-7
III+ PIN,24-20,15AU/FL,SMPACK
Upgrade your connectivity with the AMP Type III+ III+ PIN, featuring a durable brass construction with a precious metal plating for enhanced performance. Designed for power and signal applications, this contact ensures reliable crimp termination onto 20-24 AWG wires. With an operating temperature range of -55 to 90°C, it guarantees functionality in various environments. RoHS compliant and suitable for industrial use, it comes in a package of 100 loose pieces, making it convenient for large-scale projects. Trust in its quality for seamless wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66103-7 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 100 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Box, Loose Piece |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Precious Metal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1952 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66103-7 |
SKU: | AMP1-66103-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines |
Download |
11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. |
Download |
07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |