1-66359-6
III+ PIN,18-14,30AU/FL,STRIP
Enhance your power and signal connections with our III+ PIN contact, featuring a crimp termination method for secure attachment. Constructed from durable Copper-Nickel Alloy with a gold plating, this contact ensures reliable conductivity in industrial environments. With a contact size of 16 and a current rating of 25 A, it accommodates wire sizes ranging from 14 to 18 AWG. Suitable for use with discrete wire cables, it offers a mating pin diameter of 1.57 mm and supports wire insulation diameters from 2.03 to 2.54 mm. RoHS compliant and designed for a wide operating temperature range, this contact is ideal for various power and signal applications. Packaged in a convenient reel format, it comes in a package quantity of 4000, making it perfect for large-scale projects. Elevate your connectivity solutions with this high-quality AMP Type III+ contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-66359-6 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Copper-Nickel Alloy |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 25 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | .12 - .2 µm, 5 - 8 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
Test Current: | 25 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 1-66359-6 |
SKU: | AMP1-66359-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2025 | PCN-24-213636 - Material standardization. This PCN replaces either PCN-24-2430008, PCN-24-213012 or PCN-24-213010 -- Sustainable precious metal plating standardization across product lines |
Download |
11/26/2024 | PCN-24-213012 - Product Improvement. Sustainable precious metal plating standardization across product lines. |
Download |
07/02/2024 | PCN-24-213573-C - PCN Cancellation. Wrong Ship Dates, PCN will be replaced. Sustainable precious metal plating standardization across product lines. |
Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |