6-66460-3
PIN,.062 DIA,.025 SQ POST,LP
This PIN features a .062-inch diameter with a .025-inch square post, designed for low-profile applications. Part of the AMP Type III+ series, it is crafted from brass with a gold-plated mating area for optimal conductivity. Suitable for both power and signal circuits, it can handle up to 13 A of current. The termination type is wire wrap, making it easy to install on discrete wires. With an operating temperature range of -55 to 150°C (-67 to 302°F), it is ideal for industrial use. Each package contains 1000 pieces, ensuring an ample supply for your connectivity needs. RoHS compliant, this contact is environmentally friendly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-66460-3 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Wire Wrap |
GPL: | 230 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5060 |
Wire Size: | .03 mm², 32 AWG |
Contact Termination Plating: | Tin |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Test Current: | 13 A |
Contact Product Type: | Contact |
Wire Wraps Per Post: | 2 |
Part Aliases: | 6-66460-3 |
SKU: | AMP6-66460-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |