1-66473-9

SKT,.062 DIA,.045 SQ POST,LP

Discover the SKT,.062 DIA,.045 SQ POST, LP, a precision-engineered contact designed for optimal performance in power and signal applications. With a contact material of brass and a gold plating, this socket contact ensures reliable conductivity. Suitable for use with 24 AWG wire, it features a wire wrap termination type for secure connections. Operating in a wide temperature range from -55 to 150°C, this contact is ideal for industrial settings. Compliant with RoHS regulations, it offers peace of mind in terms of environmental responsibility. Upgrade your connector system with the AMP Type III+ series and experience enhanced efficiency in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-66473-9
Series: AMP Type III+
Accessory Type: Contact
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Package Quantity: 1000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Wire Wrap
GPL: 230
Packaging: Carton
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5060
Wire Size: 24 AWG, .2 mm²
Contact Termination Plating: Tin
Post Size: .045 in, 1.14 mm
ECCN: EAR99
Contact Shape: Square
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Test Current: 13 A
Contact Product Type: Contact
Wire Wraps Per Post: 1
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 1-66473-9
SKU: AMP1-66473-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: