66470-9
PIN,.062 DIA,.031X.062 POST,LP
Enhance power and signal transmission with this brass contact pin, part of the AMP Type III+ series. Featuring a .062 inch diameter and .031x.062 inch post size, it offers reliable connectivity for 16-gauge wires. With a contact amperage of 13 A and wire wrap termination, it is suitable for high-performance applications in industrial settings. Gold plating on the mating area ensures optimal conductivity, while nickel underplating adds durability. Operating in a wide temperature range from -55 to 150°C (-67 to 302°F), this contact is designed for maximum reliability. With a package quantity of 1000, it is ideal for bulk installations. Meeting industrial standards, this contact is a crucial component for power and signal circuits.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66470-9 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Wire Wrap |
GPL: | 230 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5060 |
Wire Size: | 24 AWG, .2 mm² |
Contact Termination Plating: | Tin-Lead |
Post Size: | .031 x .063 in, .8 x 1.6 mm |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Test Current: | 13 A |
Contact Product Type: | Contact |
Wire Wraps Per Post: | 3 |
Part Aliases: | 66470-9 |
SKU: | AMP66470-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |