1-87215-9

38 MODII HDR DRST UNSHRD .100

Introducing our AMPMODU Headers series, featuring a straight orientation with 38 contacts in a 2-row configuration. These headers, crafted with high-quality thermoplastic housing and durable phosphor bronze contacts, are designed for reliable through-hole solder termination on printed circuit boards. With a 2.54mm pitch and gold plating for optimal conductivity, they meet stringent UL 94V-0 flammability standards and offer a contact amperage of 3A. Ideal for industrial applications, these headers ensure secure PCB connections in a vertical mount orientation, with a wide operating temperature range of -65 to 105°C. Each package contains 100 pieces, making them a convenient and cost-effective solution for your connectivity needs. RoHS compliant and with a 750V AC/DC dielectric withstanding voltage, these headers guarantee performance and safety in every use case. Trust in the quality and reliability of our PCB Pin Headers for seamless electronic connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87215-9
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Contacts: 38
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 38
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Gold Flash
PCB Thickness (Recommended): .055 in, 1.4 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5222
Post Size: .025 in, .64 mm
Mating Post Length: .318 in, 8.08 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87215-9
SKU: AMP1-87215-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: