1-928836-2

MOD2 PIN WITH A-PIN L/P

Enhance connectivity in industrial applications with our MOD2 Pin featuring an A-Pin L/P design. Part of the AMPMODU Headers series, this through-hole press-fit termination method ensures secure installation on printed circuit boards. Crafted with durable phosphor bronze and plated with gold, each contact offers reliable conductivity. With a square shape and straight orientation, it guarantees a precise fit. RoHS compliant and packaged in loose pieces, it's ready for immediate use in quantities of 1000. Perfect for maintaining signal integrity in electronic systems, this high-quality connector is essential for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-928836-2
Series: AMPMODU Headers
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Contact Type: Pin
Package Quantity: 1000
PCB Hole Diameter: .035 in, .9 mm
GPL: 014
Packaging: Loose Piece
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .8 µm
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5455
ECCN: EAR99
Contact Shape: Square
Applied_Pressure: Standard
Wire Insulation Support: Without
Contact Mating Area Length: .325 in, 8.25 mm
Contact Orientation: Straight
Part Aliases: 1-928836-2
SKU: AMP1-928836-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: