102699-7

16 MODII HDR DRST SHRD A/PIN

Enhance your PCB assembly process with our AMPMODU Headers, meticulously crafted for superior performance and reliability. Compliant with CSA LR7189 and UL E28476 standards, these headers feature a durable thermoplastic housing in sleek black, ensuring longevity in industrial applications. With a pitch of 2.54mm (.1 in) and two rows of 16 gold-plated contacts, they guarantee seamless connectivity. The press-fit termination method and PCB retention mechanism offer secure attachment, while the high-temperature housing and wide operating range (-55 to 105°C) ensure stability in harsh environments. Designed for vertical mounting, these headers come with detent window mating retention for added convenience. RoHS compliant and boasting a UL 94V-0 flammability rating, they prioritize safety and environmental responsibility. Trust in the quality and performance of these shrouded headers for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102699-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 130
Contact Amperage: 3 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
GPL: 014
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 - .125 in, 2.36 - 3.18 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5236
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Mating Retention: With
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Shrouded End Dimension: .066 in, 1.68 mm
Shrouded Sides: 4
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 102699-7
Replacement Part: 5-102699-7
SKU: AMP102699-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: