Elevate your PCB connectivity with our AMPMODU Headers, boasting a sleek black housing of UL 94V-0 thermoplastic. These vertical mount headers feature a single row design with 12 copper alloy contact pins, delivering reliable power with a 3A rating. Each pin, with a square shape and termination post tail length of 3.12mm, ensures secure Through Hole - Solder installation on your board. With a pitch of 2.54mm (.1 in) and stackable capability, they offer versatile PCB assembly options. Meeting industrial standards, these headers guarantee high performance with 5000 MΩ insulation resistance. Packaged in a carton of 400, they are ideal for bulk projects. Upgrade your board-to-board connections effortlessly with these high-quality headers, perfect for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-146458-2
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 400
Contact Amperage: 3 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .11 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-146458-2
SKU: AMP1-146458-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: