1-87499-2
06 MODIV HSG COMP SR .100CL
Enhance your connectivity with this AMPMODU IV/V series receptacle housing, perfect for various electronic applications. Designed for optimal performance, it meets UL E28476 and CSA LR7189 standards, ensuring reliability and safety. With a contact layout of inline and termination method of crimp, it offers easy installation onto wires and cables. The housing, made of durable thermoplastic in sleek black, features six contacts in a single row, accommodating multiple connections. Operating at an impressive amperage of 3A and voltage of 250VAC, it guarantees efficient power transmission. With a compact overall height of 3.56mm and overall length of 15.37mm, it's suitable for space-restricted environments. Its high insulation resistance of 5000 MΩ and dielectric withstanding voltage of 750V make it ideal for demanding industrial settings. RoHS compliant and with a flammability rating of UL 94V-0, it prioritizes environmental sustainability and safety. Whether for prototyping or production, this connector is a versatile and dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87499-2 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 3.56 |
Overall Length: | .61 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 6 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .14 in, 3.56 mm |
Stamped: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5912 |
Contact Layout: | Inline |
Connector Length: | 15.37 mm, .61 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-87499-2 |
SKU: | AMP1-87499-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download |