100400-4
MICRO-MATCH FSID NP
Enhance your industrial connectivity with the MICRO-MATCH FSID NP from our Micro-MaTch Industrial series. This Connector Assembly features a durable Polyester - GF housing in a striking red color, perfect for high-visibility applications. With a 1.27 mm pitch and 4 positions, it ensures reliable signal transmission. The Through Hole termination method and PCB retention guarantee secure installation on your circuit board. Operating at temperatures ranging from -40 to 105°C, and compliant with UL 94V-0 flammability standards, it offers reliable performance in demanding environments. The tin over nickel contact plating provides excellent conductivity, while the dual-beam contact design ensures efficient signal transfer. Whether for data transmission or power supply, this connector is a versatile and essential component for your industrial projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100400-4 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 1500 |
Contact Amperage: | 1.5 A |
Number of Positions: | 4 |
Housing Color: | Red |
Mount Orientation: | Right Angle |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .23 in, 5.8 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0282 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | .279 in, 7.1 mm |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .122 in, 3.1 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Side |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 100400-4 |
SKU: | AMP100400-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |