8-338069-0
MICRO-MATCH SMD FTE
Enhance your industrial connectivity with the MICRO-MATCH SMD FTE from the Micro-MaTch Industrial series. This Connector Assembly, featuring a Surface Mount termination method, is designed for high performance in demanding environments. With a pitch of 1.27mm (.05 in) and ten positions, it offers reliable signal transmission at voltages up to 100V AC/DC. The red housing, made of UL 94V-0 rated PA 4.6, ensures both durability and safety. Its vertical mount orientation and latch mating retention type provide secure PCB connectivity, while the tin over nickel contact mating area plating guarantees efficient signal transfer. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications, meeting industrial standards with RoHS compliance. Explore its versatility in board-to-board connections, perfect for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-338069-0 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 4.6 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | With |
Package Quantity: | 900 |
Contact Amperage: | 1.5 A |
Number of Positions: | 10 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .27 in, 6.9 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0283 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | 17.3 mm, .681 in |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .208 in, 5.3 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Top |
Vacuum Tape: | With |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-338069-0 |
SKU: | AMP8-338069-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2014 | E-13-019830 - Product Improvement. Packaging improvement, Blister tape to withstand higher temperatures up to 90 deg Celsius /60 percent RH. |
Download |