102142-6

UNV AMP-LATCH HDR HSG 10P W/MTG EARS

Easily connect cables with our UNV AMP-LATCH HDR HSG 10P W/MTG EARS, a versatile solution for your electronic projects. This header connector, part of the AMP-LATCH Universal Headers series, features a durable thermoplastic housing in black, suitable for through-hole press-fit termination on printed circuit boards with a 1.6 mm thickness. With a pitch of 2.54 mm and 10 positions arranged in 2 rows, it's ideal for signal circuit applications, rated for a voltage of 300 V AC. The housing, meeting UL 94V-0 flammability standards, ensures safety and reliability. Operating in a wide temperature range from -65 to 105 °C, this connector, suitable for wire-to-board connections, offers easy installation with its cable mount design and vertical orientation. Its square contact shape, with a .025-inch post size, guarantees secure and efficient signal transmission. RoHS compliant, it is a responsible choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102142-6
Series: AMP-LATCH Universal Headers
Connector Type: Header
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Through Hole - Press-Fit
Pitch: .1 in, 2.54 mm
Voltage: 300 V AC
Row Spacing: .1 in, 2.54 mm
Polarization: Without
Package Quantity: 1
Contact Amperage: 1 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 039
Profile: Standard
Packaging: Package
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
PCB Retention: Without
PCB Thickness (Recommended): 1.6 mm
Mating Alignment: With
Mating Alignment Type: Center, Dual Polarizing Bar
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5963
Connector Length: 1.26 in, 32 mm
Connector System: Wire to Board
Connector Product Type: Connector
Post Size: .025 in, .64 mm
Contact Shape: Square
PCB Mount Alignment: With
Header Type: Universal Ejection Pinless Headers
Mating Connector Lock: Without
Housing Style: 4-Sided
Contact Retention: Clearance-Fit
Board Standoff: Without
Temperature Rating: Standard
Daisy Chain: Without
Ejection Latches: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 102142-6
SKU: AMP102142-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: