102557-3

26 MODII HDR DRST SHRD A/PIN

Elevate your PCB assembly with our AMPMODU Headers, offering high-performance connectivity for industrial applications. With a compact pitch of 2.54mm (.1 in) and 26 pin positions in a 2-row configuration, these headers ensure efficient signal transmission. Crafted with durable thermoplastic housing in black, they meet stringent UL 94V-0 flammability standards for enhanced safety. The contact pins, featuring copper-nickel-tin plating with gold mating area plating, guarantee reliable conductivity with a 3A rating. Designed for through-hole press-fit termination on PCBs with a thickness of .093-.125 in (2.36-3.18mm), these headers offer secure mounting with action/compliant tail retention. The shrouded header type with 4 sides, along with mating alignment and detent window retention, ensures easy and accurate assembly. Operating in a wide temperature range of -55 to 105°C, and with 750V AC/DC dielectric withstanding voltage, they are suitable for robust industrial environments. Choose these headers for superior performance and long-lasting reliability in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102557-3
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Copper-Nickel-Tin
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 70
Contact Amperage: 3 A
Number of Positions: 26
Housing Color: Black
Mount Orientation: Vertical
GPL: 014
Mating Retention Type: Detent Window
Packaging: Tray
Operating Temperature Range: -55 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 - .125 in, 2.36 - 3.18 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5236
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Mating Retention: With
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Shrouded End Dimension: .15 in, 3.81 mm
Shrouded Sides: 4
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 102557-3
SKU: AMP102557-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: