102567-4
60 MODII 2PC HDR DR SHRD .100
Enhance your PCB connections with our AMPMODU Headers, featuring a durable thermoplastic housing and gold-plated copper alloy contacts for optimal conductivity. This straight orientation, with a pitch of 2.54mm, is ideal for through-hole soldering on your board. With a 3A amperage and 250VAC voltage rating, it ensures reliable signal transmission. The black housing color and industrial-grade construction meet stringent UL 94V-0 standards for safety. Each package contains 24 headers, perfect for your board-to-board stacking applications. Upgrade your PCB assembly with the precision and quality of our connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102567-4 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 24 |
Contact Amperage: | 3 A |
Number of Positions: | 60 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 303 |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .381 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Connector Height: | 13.97 mm, .55 in |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pins |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5189 |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Termination Resistance: | 12 mΩ |
Contact Shape: | Short Point, Square |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .18 in, 4.57 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102567-4 |
Replacement Part: | 5-102567-4 |
SKU: | AMP102567-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |