Enhance connectivity in your electronic assemblies with our AMPMODU Headers. Designed for reliability, these headers feature a durable thermoplastic housing in sleek black, with two rows of 40 gold-plated contacts for secure through-hole soldering to your PCB. Meeting UL 94V-0 flammability standards, they ensure safety and performance. With a 2.54mm pitch and stackable design, they offer versatility in vertical mounting orientations. Each header boasts a contact amperage of 3A, ensuring efficient power transmission. Perfect for industrial applications, these headers guarantee quality and durability. Upgrade your PCB connections with ease and confidence.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146492-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146492-0
SKU: AMP2-146492-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: