2-103542-4

50 MODII HDR DRST UNSHRD A/PIN

Introducing our AMPMODU Headers, designed for high-performance connectivity in industrial applications. With UL E28476 and CSA LR16455 standards met, these headers ensure reliable power and signal transmission. Featuring a straight body orientation and through-hole press-fit termination method, they offer seamless integration onto printed circuit boards. The 50-pin, 2-row configuration with a 2.54mm pitch provides ample connectivity options. Constructed with durable thermoplastic housing in a sleek black finish, these headers are both sturdy and visually discreet. Gold-plated contacts with copper-nickel-tin construction guarantee optimal conductivity and longevity. With a high-temperature housing and a flammability rating of UL 94V-0, these headers are built to withstand challenging environments. Each package includes 25 units, conveniently organized in a tray for easy handling. Trust in the quality and performance of our AMPMODU Headers for your industrial connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-103542-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Contacts: 50
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Copper-Nickel-Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 25
Number of Positions: 50
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: Yes
Temperature Rating: High
Standards Met: UL E28476;CSA LR16455
Material Flammability Standard: UL 94V-0
Part Aliases: 2-103542-4
SKU: AMP2-103542-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: