103240-4

08 MODII HDR DRST B/A .100CL

Enhance your PCB connections with our AMPMODU Headers, featuring UL E28476 and CSA LR7189 standards compliance for reliable performance. Crafted with durable thermoplastic housing and phosphor bronze contacts, these headers offer a secure termination method through hole soldering. With a pitch of 2.54mm (.1 in) and a double-row design, they provide ample connectivity with 8 positions. The black housing color and vertical mount orientation ensure easy integration into your setup. Operating within a wide temperature range of -65 to 105°C, they are suitable for various industrial applications. Gold-plated contact mating areas with a thickness of 30µin guarantee optimal conductivity, while the nickel underplating adds durability. This package includes 320 headers, ideal for bulk installations. Rest assured of quality with UL 94V-0 material flammability standard compliance. Experience efficient PCB assembly with these high-performance connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103240-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 320
Contact Amperage: 3 A
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5420
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 651-1099-01;103240-4
Replacement Part: 5-146257-4
SKU: AMP103240-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019656 - Product Improvement. Download