Introducing our AMPMODU Headers, a versatile solution for your PCB connection needs. With a housing made of Polybutylene Terephthalate - GV in a vibrant green color, these headers feature 20 contacts arranged in 2 rows, each capable of carrying 5A of current. The right-angle body orientation and 2.54mm pitch allow for efficient PCB mounting through soldering. With a flammability standard of UL 94V-0 and operating temperature range of -65 to 105°C, these headers are suitable for industrial applications. The tin-plated phosphor bronze contacts ensure reliable conductivity, while the square contact shape and breakaway header type offer ease of use. Whether for prototyping or production, our PCB Mount Headers are the perfect choice, meeting RoHS compliance standards for environmentally conscious manufacturing. Available in a package quantity of 250, these headers are a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-826953-0
Series: AMPMODU Headers
Amperage: 5 A
Housing Material: Polybutylene Terephthalate - GV
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Contact Amperage: 5 A
Number of Positions: 20
Housing Color: Green
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Packaging: Box
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5188
Post Size: .024 in, .63 mm
Mating Post Length: .264 in, 6.7 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1-826953-0
SKU: AMP1-826953-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/29/2012 P-12-007877 - Manufacturing location change. Download