Enhance your PCB connections with our AMPMODU Headers, meticulously engineered for optimal performance. Featuring a durable thermoplastic housing in sleek black, these headers offer a reliable solution with two rows of six pins each, ensuring secure and efficient through-hole solder termination. The brass contacts with gold plating guarantee high conductivity and longevity, meeting industrial standards with UL 94V-0 flammability rating. Designed for vertical mounting, these headers have a stackable configuration, perfect for board-to-board connections. With a pitch of 2.54mm (.1 in) and contact amperage of 3A, they provide dependable power and signal transmission. Trust in our RoHS-compliant, ECCN EAR99 certified connectors for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 146510-3
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Gold
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .33 in, 8.38 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 19.55 mm, .77 in
PCB Contact Termination Area Plating Thickness: 15 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 146510-3
SKU: AMP146510-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: