1-825433-0
MOD 2 PINHDR 1X10P.
Enhance your PCB connections with the MOD 2 PINHDR 1X10P, a straight header featuring ten brass contacts for reliable signal transmission. Designed for through-hole soldering at a pitch of 2.54mm, this industrial-grade connector is UL 94V-0 compliant, ensuring safety and durability. With a 5A amperage rating and gold-plated mating areas, it guarantees optimal performance in demanding environments. Its green housing and standard profile offer easy integration, while its operating temperature range of -65 to 105°C accommodates various applications. Perfect for PCB assembly, this header is RoHS compliant, meeting environmental standards. Upgrade your electronic connections with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-825433-0 |
Series: | AMPMODU Headers |
Amperage: | 5 A |
Housing Material: | , |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass, CuZn |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Contact Amperage: | 5 A |
Number of Positions: | 10 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 31.5 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5233 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .264 in, 6.7 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-825433-0 |
SKU: | AMP1-825433-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2014 | E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. | Download |
10/29/2012 | P-12-007877 - Manufacturing location change. | Download |