3-928776-2
MOD2 STIFT M A-PIN
Enhance your electronic connections with our MOD2 STIFT M A-PIN. This male pin, part of the AMPMODU Headers series, offers reliable performance and durability. Featuring a through-hole press-fit termination method, it ensures secure attachment to your circuit board. Crafted from phosphor bronze with tin plating, the contact provides excellent conductivity. With a contact length of 0.45 inches, it meets industry standards for quality and efficiency. Suitable for industrial applications, this pin is packaged in bulk quantities on a pallet for convenience. Trust in its high amperage rating of 3A for seamless power transmission. Upgrade your connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-928776-2 |
Series: | AMPMODU Headers |
Gender: | Male |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Contact Type: | Pin |
Contact Length: | 11.43 mm, .45 in |
Package Quantity: | 30000 |
Contact Amperage: | 3 A |
GPL: | 014 |
Packaging: | Pallet |
Contact Mating Area Plating: | Tin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5455 |
Post Size: | .025 in, .64 mm |
Contact Shape: | Round |
Applied_Pressure: | Standard |
Contact Orientation: | Straight |
Amperage: | 3 A |
Part Aliases: | 3-928776-2 |
SKU: | AMP3-928776-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |