Enhance your PCB connectivity with the AMPMODU Headers series, featuring a durable thermoplastic housing in sleek black. With two rows of pin contacts, each phosphor bronze contact is plated with gold for optimal signal transmission. Meeting UL 94V-0 flammability standards, this connector is ideal for industrial applications, offering a contact rating of 2A at 250VAC. The through-hole press-fit termination method ensures secure PCB attachment, with a 2.54mm pitch for easy installation. Designed for vertical mounting, this shrouded header comes in a package of 24, perfect for signal circuitry. With features like PCB retention, board standoff soldering, and guide pin alignment, it offers efficient and reliable board-to-board connections. Trust in this connector's quality and compliance, making it a valuable component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102690-5
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 24
Contact Amperage: 2 A
Number of Positions: 60
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 in, 2.36 mm
Connector Height: 13.97 mm, .55 in
PCB Retention Type: Action/Compliant Tail
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Stackable: No
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .2 in, 5.08 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 102690-5
SKU: AMP102690-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: