103329-4

04 MODII HDR SRRA B/A .100CL

Enhance your PCB connections with our AMPMODU Headers, designed for ultimate reliability and performance. With a pitch of 2.54mm (.1 in) and a single row, these headers offer seamless through-hole solder termination. Each contact is meticulously crafted from durable phosphor bronze, ensuring optimal conductivity. The housing, made from high-quality thermoplastic in sleek black, meets stringent UL 94V-0 flammability standards for added safety. Featuring four positions and a contact amperage of 3A, these headers are ideal for a wide range of industrial applications. Operating smoothly in temperatures ranging from -65 to 105°C, they guarantee consistent performance even in challenging environments. Trust in our headers for efficient and secure PCB mounting, with a right-angle orientation for convenient installation. Each package contains 500 headers, meticulously crafted and tested to meet top industry standards, including UL E28476 and CSA LR7189. Elevate your connectivity solutions with these reliable and durable components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103329-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 500
Contact Amperage: 3 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 013
Packaging: Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5419
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .12 in, 3.05 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103329-4
SKU: AMP103329-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2014 E-13-019656 - Product Improvement. Download