Enhance your PCB assembly with the AMPMODU Headers, a versatile component designed for optimal signal transmission. With a housing made of UL 94V-0 rated thermoplastic, these headers offer durability and safety. Featuring two rows of gold-plated phosphor bronze contacts with a pitch of 2.54mm, they ensure reliable connectivity. The vertical mount orientation and shrouded header type make them suitable for various applications. With a contact rating of 3A at 250VAC, they provide efficient power delivery. Each package contains 20 headers, ideal for bulk installations. RoHS compliance and a matte tin PCB contact termination ensure environmental and performance standards are met. Upgrade your board-to-board connections with these industrial-grade headers, perfect for mezzanine and board stacking setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-534978-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 20
Contact Amperage: 3 A
Number of Positions: 72
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: 5.03 mm
PCB Retention Type: Retention Solder Tails
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Termination Resistance: 12 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .18 in, 4.57 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 253 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 1-534978-0
Replacement Part: 6-534978-0
SKU: AMP1-534978-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: