2-103168-3
50 MODII HDR DRST SHRD .100CL
Introducing our AMPMODU Headers, a vital component in any electronic setup. With a housing made of durable thermoplastic and contact pins crafted from phosphor bronze, these connectors ensure reliable performance. Featuring 50 contacts in a straight, 2-row configuration with a 2.54mm pitch, they offer seamless integration onto PCBs through through-hole soldering. Meeting UL and CSA standards for safety and quality, these headers are suitable for industrial applications. With gold-plated contact mating areas and a high dielectric withstanding voltage of 750V AC/DC, they guarantee excellent conductivity and insulation. Designed for vertical mounting, with detent window mating retention and polarization for easy assembly, these connectors are a must-have for your PCB projects. Packaged in trays for convenience, they come in a set of 32, ensuring you have an ample supply for your needs. Trust in the reliability and performance of our AMPMODU Headers for all your electronic connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-103168-3 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 32 |
Contact Amperage: | 3 A |
Number of Positions: | 50 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5223 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Mating Retention: | With |
Termination Post Tail Length: | .125 in, 3.18 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | .066 in, 1.68 mm |
Shrouded Sides: | 4 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-103168-3 |
Replacement Part: | 7-103168-3 |
SKU: | AMP2-103168-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2017 | P-17-014548 - New specification. The supplier for the orange pigment has discontinued manufacture due to commercial reasons. | Download |