103168-4

Heilind Number:AMP103168-4
Manufacturer:TE Connectivity
Manufacturer Number:103168-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

12 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103168-4
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:136
Contact Amperage:3 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103168-4
Replacement Part:5-103168-4
SKU:AMP103168-4

Detailed Description

Enhance your PCB connectivity with our AMPMODU Headers, designed for optimal performance in industrial applications. These headers feature a durable thermoplastic housing in a sleek black finish, meeting UL 94V-0 flammability standards for added safety. With a pitch of 2.54mm and 12 positions, they offer reliable contact with a current rating of 3A. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the tin-lead PCB termination method guarantees secure attachment. Operating in a wide temperature range from -65 to 105°C, these headers are suitable for diverse environments. Their shrouded design with detent windows and polarization provides easy mating alignment, while the absence of strain relief allows for flexible installation. Wave solder capable and RoHS compliant, these headers are not only efficient but also environmentally friendly. Elevate your PCB assembly with these high-quality connectors.