1217332-1
FASTON 187 TAB TPBR
Enhance your PCB connectivity with our FASTON 187 TAB TPBR. This Through Hole - Solder termination method ensures secure attachment, while the Tin contact plating guarantees optimal conductivity. Designed as a Straight Tab terminal, it offers easy integration. A vital component in our range of PCB Terminals, it complies with RoHS regulations, making it a sustainable choice. Upgrade your connection solutions with this reliable and efficient component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217332-1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP1217332-1 |
series: | FASTON 187 |
Plating Material: | Tin |
Plating Thickness: | 3.81 µm / 150 µin |
Stud Hole: | No |
Connection Capacity: | Single |
Terminal Type: | Tab |
Terminal Size: | 4.75 |
Underplating Material: | Copper / Nickel |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .8 mm / .031 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 10 mm / .394 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Extension Below Board: | 3.81 mm / .15 in |
Wire Insulation Support: | Without |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |