1-170823-4

187 SLEEVE NAT FASTON REC TRANSPARENT

Enhance your connector assembly with this single-position crimp terminal housing, featuring a straight receptacle orientation for seamless integration. Crafted from soft Polyvinyl Chloride in a natural hue, its durable construction ensures reliable performance. With RoHS compliance, you can trust in its environmental responsibility. Ideal for various applications, this housing is a versatile component for your connectivity needs. Upgrade your setup with this essential piece from our range of products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-170823-4
Housing Material:Soft Polyvinyl Chloride
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Housing Type:Receptacle
SKU:AMP1-170823-4
series:FASTON 187
Crimp Terminal Housing Mating Alignment:Without
Crimp Terminal Housing Mating Retention:Without
Length:20 mm / .787 in
Accepts Wire Insulation Diameter Range:1.8 mm / .071 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Sealable:No
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: