1217211-2
POKEIN/TAB,COMBO,MAG-MATE
Enhance your wire termination process with our innovative Tab & Poke-In Combo connectors from the MAG-MATE series. Featuring a convenient IDC Standard termination method, these terminals offer seamless integration into your projects. Crafted for efficiency, they streamline the connection process while ensuring reliable performance. Designed for use with magnet wire, they are a perfect fit for various applications. With RoHS compliance, you can trust in their quality and environmental responsibility. Explore the possibilities with these versatile connectors, ideal for a range of projects in the industrial and electronic sectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217211-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab & Poke-In Combo |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217211-2 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | .5 mm / .02 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 18.78 mm / .739 in |
Lead Wire Size: | 20 - 18 AWG / .5 - .8 mm² |
Magnet Wire Size: | 23.5 - 20 AWG / .54 - .81 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |