1217004-1
MAG-MATE 23-20 187 FST/TB TPBR
Introducing the MAG-MATE 23-20 187 FST/TB TPBR, a high-performance connector from our renowned MAG-MATE series. Designed for seamless connectivity, this terminal features IDC Standard termination method with Tab terminal type, ensuring secure and efficient wire attachment. Its mating retention type, Hole, offers added stability in various applications. Crafted for convenience, the terminal splice type is Tab, facilitating quick and easy installation. A essential component in our Magnet Wire Terminals collection, this product is fully RoHS compliant, meeting strict environmental standards. Explore the versatility and reliability of the MAG-MATE 23-20 187 FST/TB TPBR for all your connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217004-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217004-1 |
Plating Material: | Tin |
Cavity Size: | Size 5 |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .02 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 27.2 mm / 1.07 in |
Aluminum Wire Size: | 21 - 19 AWG / .41 - .91 mm |
Magnet Wire Size: | 23 - 20 AWG / .57 - .81 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |