1217421-1
FASTON 250 PCB TAB TPBR
Enhance your PCB connectivity with our FASTON 250 PCB TAB TPBR. Designed for efficient Through Hole - Solder termination, these durable terminals ensure secure and reliable contact. Featuring a straight orientation and tin plating, they are ideal for a variety of electronic applications. Crafted for convenience, the tab terminal design allows for easy installation. Rest assured, our product is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with these high-quality PCB terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217421-1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP1217421-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 150 µin |
Stud Hole: | No |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 10.21 mm / .402 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Extension Below Board: | 4.57 mm / .18 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |