Enhance your PCB connections with our FASTON 250 PCB TAB TPBR. Designed for efficient Through Hole - Solder termination, these tabs ensure secure and reliable contact points. With Tin plating and a 90° Flag orientation, they meet high-quality standards while also being RoHS compliant, making them environmentally friendly. Ideal for various applications in Products, Connectors, and Crimp Terminals, these tabs are a must-have for any electronic project. Trust in our PCB Terminals for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1217754-1
Termination Method:Through Hole - Solder
Contact Plating:Tin
Terminal Type:Tab
Orientation:Flag
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP1217754-1
series:FASTON 250
Plating Material:Tin
Plating Thickness:150 µin
Stud Hole:No
Terminal Type:Tab
Terminal Size:6.35
Underplating Material:Brass
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:8.89 mm / .354 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:3.81 mm / .15 in
CSA Certified:Yes
UL Rating:Recognized
Wire Insulation Support:With
Terminates To:Printed Circuit Board
FASTON:Yes
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: