1217931-1
TAB,187 FASTON, MAG-MATE
Enhance your wire termination process with our TAB,187 FASTON connector from the MAG-MATE series. Engineered for efficiency, this IDC Standard termination method ensures quick and secure assembly. The tab terminal type, with hole mating retention, guarantees a reliable connection. Perfect for a variety of applications, it's part of our Magnet Wire Terminals collection. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217931-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217931-1 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .02 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .5 mm / .0197 in |
Overall Length: | 18.54 mm / .73 in |
Magnet Wire Size: | 25 - 22 AWG / .45 - .64 mm |
Stock Thickness (Magnet Wire Side): | .5 mm / .0197 in |
Terminal Height: | 18.54 mm / .729 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |