1987199-1
BRIDGE CONTACT
Enhance your electrical connections with our BRIDGE CONTACT from the MAG-MATE series. Designed for seamless integration, this terminal boasts IDC Standard termination method and Poke-In terminal type, ensuring efficient and reliable performance. With a Tab terminal splice type, it's perfect for a variety of applications. Rest assured, this product is compliant with RoHS regulations, making it a sustainable choice for your projects. Explore the possibilities with this essential component for connectors, push wire terminals, crimp terminals, housings, splices, and lugs. Elevate your wiring solutions with our high-quality Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1987199-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1987199-1 |
Plating Material: | Pre-Tin |
Mating Tab Width: | 3.4 mm / .133 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .5 mm / .0197 in |
Overall Length: | 8.4 mm / .33 in |
Stock Thickness (Magnet Wire Side): | .5 mm / .0197 in |
Terminal Height: | 4.6 mm / .18 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |