1241765-2
MQS SOCKET HOUSING 16p
Enhance your automotive connectivity with our MQS Socket Housing, perfect for accommodating 16 female terminals. Constructed from durable PA GF material in sleek black, this housing ensures secure and reliable signal transmission. With a 180° cable exit angle and a compact design, it seamlessly integrates into wire-to-board connector systems. Featuring built-in polarization and a hybrid connector option, it meets the demands of automotive applications. RoHS compliant and conveniently packaged in a bag, this essential component is a must-have for any automotive project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1241765-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Row Spacing: | .216 in, 5.5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 16 |
GPL: | N02 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board |
Cable Exit Angle: | 180° |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1241765-2 |
SKU: | AMP1241765-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download |