1355526-2
MQS BU-GEH 8P
Enhance your automotive connectivity with our MQS BU-GEH 8P housing, designed for female terminals in a dual-row configuration. Featuring a 5.08mm pitch and 12V DC voltage rating, this housing ensures reliable signal transmission in demanding environments. With a durable PBT GF construction meeting UL 94-HB flammability standards, it provides robust protection. The compact design, with a 5.6mm row spacing, allows for efficient PCB layout. Offering polarization for proper mating, this housing is integral in preventing misalignment. Suitable for wire-to-board or wire-to-device applications, it guarantees secure connections. Its 180° cable exit angle and 2.8mm mating tab width facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 130°C, it is ideal for automotive use. With features like terminal position assurance and primary locking, it ensures a stable connection. RoHS compliant and lead-free solder capable, this housing prioritizes environmental and manufacturing standards. Upgrade your automotive connector system with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1355526-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .2 in, 5.08 mm |
Voltage: | 12 V DC |
Row Spacing: | .22 in, 5.6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .839 in |
Cable Exit Angle: | 180° |
Height: | 12.4 mm, .488 in |
Width: | 20.5 mm, .807 in |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Connector Code : | Z |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1355526-2 |
SKU: | AMP1355526-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |