1670687-1
16POS,TAB 2.8X0.63,TAB HSG
Experience seamless connectivity with our MQS series male terminal housing. Perfect for automotive applications, this housing features four rows with 16 positions, ideal for signal transmission. The 5.08 mm pitch and various row spacings provide flexibility in installation, while the UL 94-HB compliant PA GF material ensures durability. With a 180° cable exit angle and a compact design measuring 1.913" in length, 1.626" in height, and 1.594" in width, this connector system is efficient in wire-to-board and wire-to-device setups. Its black body color adds a sleek touch, making it a visually appealing choice for your automotive connector needs. Rest assured, it complies with RoHS standards, meeting environmental requirements. Elevate your connectivity solutions with this high-performance male terminal housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1670687-1 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 4 |
Pitch: | .2 in, 5.08 mm |
Row Spacing: | .157 in, .177 in, .197 in, 1.063 in, 27 mm, 2.189 in, 4.5 mm, 4 mm, 55.6 mm, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 16 |
GPL: | N02 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.913 in |
Cable Exit Angle: | 180° |
Height: | 1.626 in, 41.3 mm |
Width: | 1.594 in, 40.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1670687-1 |
SKU: | AMP1670687-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |