Enhance the durability and reliability of your electronic connections with this Diecast Strain Relief Kit in size 2. Designed for use in the AMPLIMITE series, this kit features a two-piece RFI/EMI shield and stainless steel latch material for secure fastening. With 15 contacts and a nickel over copper shield plating finish, it ensures optimal signal integrity. Operating smoothly in temperatures ranging from -55 to 105 °C, this shielded kit offers robust protection for your cable terminations. The 90° cable exit angle and slide latch design make installation convenient, while its RoHS compliance underscores its environmental responsibility. Perfect for data and device applications, this strain relief kit is a crucial accessory for maintaining connectivity in various systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745652-2
Series:AMPLIMITE Kit
Accessory Type:Strain Relief Kit
Number of Contacts:15
Shell Size:2
Package Quantity:1
Latch Material:Stainless Steel
Clamp Type:Two-Piece RFI/EMI Shield
Number of Positions:15
GPL:252
Shield Plating Material:Nickel over Copper
Shield Plating Finish:Bright
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5741
Screw Hole Thread Size:4-40
ECCN:EAR99
Cable Exit Angle:90°
Cable Insulation Diameter:.375 in, 9.53 mm
Grommets:Without
Cable Clamp Material:Zinc Alloy
Cable Clamp Plating:Nickel over Copper
Slide Latch:With
Part Aliases:5745652-2
SKU:AMP5745652-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.
Download
03/27/2020E-20-001934- Document Change. no change to part.Download